Single Diodes

Results: 4
Manufacturer
Bourns Inc.Diodes IncorporatedVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®TrenchSBR
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkySuper Barrier
Voltage - DC Reverse (Vr) (Max)
30 V40 V100 V
Current - Average Rectified (Io)
200mA3A35A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 3 A530 mV @ 3 A800 mV @ 100 mA880 mV @ 35 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 µA @ 25 V30 µA @ 40 V1 mA @ 40 V1 mA @ 100 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz120pF @ 4V, 1MHz2500pF @ 4V, 1MHz-
Package / Case
2-SMD, No LeadPOWERDI®123TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
2-SMDPowerDI™ 123SlimDPAKSOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C-40°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT-23-3
BAT54-7-F
DIODE SCHOTTKY 30V 200MA SOT23-3
Diodes Incorporated
47,745
In Stock
8,709,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
POWERDI123
SBRT3M40P1-7
DIODE SBR 40V 3A POWERDI123
Diodes Incorporated
8,687
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.88140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
530 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
30 µA @ 40 V
-
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
CD214A
CD214A-B340LR
DIODE SCHOTTKY 40V 3A 2SMD
Bourns Inc.
39,815
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.23147
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
420 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
120pF @ 4V, 1MHz
-
-
Surface Mount
2-SMD, No Lead
2-SMD
-55°C ~ 125°C
4,651
In Stock
1 : ¥11.17000
Cut Tape (CT)
4,500 : ¥4.62358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
35A
880 mV @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 100 V
2500pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.