Single Diodes

Results: 2
Manufacturer
Micro Commercial CoVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
100 V150 V
Current - Average Rectified (Io)
150mA200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA1.25 V @ 200 mA
Reverse Recovery Time (trr)
4 ns50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V100 µA @ 100 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz-
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 323
BAV20WS-TP
DIODE GEN PURP 150V 200MA SOD323
Micro Commercial Co
32,703
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
150 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
100 nA @ 150 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
55,261
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.