BAS70-04,235 | |
---|---|
DigiKey Part Number | 1727-8479-2-ND - Tape & Reel (TR) 1727-8479-1-ND - Cut Tape (CT) 1727-8479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04,235 |
Description | DIODE ARR SCHOT 70V 70MA TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65840 | ¥65.84 |
500 | ¥0.54922 | ¥274.61 |
1,000 | ¥0.38158 | ¥381.58 |
2,000 | ¥0.33072 | ¥661.44 |
5,000 | ¥0.30677 | ¥1,533.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.25440 | ¥2,544.00 |
30,000 | ¥0.24990 | ¥7,497.00 |
50,000 | ¥0.22446 | ¥11,223.00 |
100,000 | ¥0.19902 | ¥19,902.00 |
250,000 | ¥0.19454 | ¥48,635.00 |