Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,492 In Stock | 1 : ¥27.01000 Tube | - | Tube | Active | Standard | 1200 V | 75A | 3.1 V @ 75 A | Fast Recovery =< 500ns, > 200mA (Io) | 325 ns | 100 µA @ 1200 V | - | - | - | Through Hole | TO-247-2 | TO-247 [B] | -55°C ~ 175°C | ||
1,017 In Stock | 1 : ¥44.00000 Tube | - | Tube | Active | Standard | 1600 V | 80A | 1.17 V @ 80 A | Standard Recovery >500ns, > 200mA (Io) | - | 40 µA @ 1600 V | 43pF @ 400V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247 | -55°C ~ 175°C | ||
421 In Stock | 1 : ¥139.16000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 110A | 1.65 V @ 40 A | No Recovery Time > 500mA (Io) | 0 ns | 332 µA @ 1200 V | 2592pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | PG-TO247-2 | -55°C ~ 175°C | |||
0 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.86556 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SiGe (Silicon Germanium) | 200 V | 1A | 880 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 34 ns | 30 nA @ 200 V | 29pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | 175°C |