Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
464,070 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
2,020,552 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥0.58292 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.8 µs | 1 µA @ 400 V | 12pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
118,543 In Stock 28,540,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥0.45385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 1000 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C |