B160-E3/5AT

DigiKey Part Number
B160-E3/5ATGITR-ND - Tape & Reel (TR)
B160-E3/5ATGICT-ND - Cut Tape (CT)
B160-E3/5ATGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B160-E3/5AT
Description
DIODE SCHOTTKY 60V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.73200¥17.32
100¥0.87270¥87.27
500¥0.71192¥355.96
1,000¥0.52820¥528.20
2,000¥0.44438¥888.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,500¥0.42486¥3,186.45
15,000¥0.40432¥6,064.80
Manufacturers Standard Package