Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedonsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V75 V600 V
Current - Average Rectified (Io)
200mA300mA1A3A
Voltage - Forward (Vf) (Max) @ If
310 mV @ 1 A550 mV @ 3 A800 mV @ 100 mA1 V @ 50 mA1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns5 ns75 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V5 µA @ 75 V5 µA @ 600 V500 µA @ 40 V1 mA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz10pF @ 1V, 1MHz76pF @ 10V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80DO-214AA, SMBDO-214AC, SMAPOWERDI®123SOD-123
Supplier Device Package
DO-214AC (SMA)PowerDI™ 123SMBSOD-123SOD-80 MiniMELF
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 125°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
BAT54T1G
DIODE SCHOTTKY 30V 200MA SOD123
onsemi
60,962
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
POWERDI123
DFLS130L-7
DIODE SCHOTTKY 30V 1A PWRDI123
Diodes Incorporated
4,747
In Stock
204,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.18668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
310 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 30 V
76pF @ 10V, 1MHz
Surface Mount
POWERDI®123
PowerDI™ 123
-40°C ~ 125°C
DO-214AA, SMB
MURS160T3G
DIODE GEN PURP 600V 1A SMB
onsemi
34,583
In Stock
1 : ¥3.69000
Cut Tape (CT)
2,500 : ¥1.00438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.25 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 600 V
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 175°C
76,768
In Stock
1 : ¥1.40000
Cut Tape (CT)
10,000 : ¥0.18905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
-65°C ~ 175°C
17,791
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,800 : ¥1.24041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.