Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,034 In Stock | 1 : ¥3.04000 Cut Tape (CT) 9,000 : ¥0.39664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 820 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 1.25 ns | 80 µA @ 40 V | 18pF @ 1V, 1MHz | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 150°C (Max) | ||
23,556 In Stock 40,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.65296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | - | - | - | - | - | - | - | Surface Mount | SOD-923 | SOD-923 | - |