Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedRohm SemiconductorSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-ECOPACK®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SchottkySiC (Silicon Carbide) SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V200 V650 V800 V1000 V
Current - Average Rectified (Io)
700mA1A2A3A15A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 2 A1.08 V @ 700 mA1.3 V @ 3 A1.55 V @ 2 A1.55 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
0 ns75 ns500 ns780 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V1 µA @ 200 V5 µA @ 800 V5 µA @ 1000 V300 µA @ 600 V
Capacitance @ Vr, F
5pF @ 4V, 1MHz50pF @ 4V, 1MHz550pF @ 1V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AA, SMBDO-214AC, SMADO-219ADDO-221AA, SMB Flat LeadsTO-247-3
Supplier Device Package
DO-214AC (SMA)DO-219AD (MicroSMP)SMBSMBflatTO-247
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 175°C-40°C ~ 175°C175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AA
RS3MB-13-F
DIODE GEN PURP 1KV 3A SMB
Diodes Incorporated
49,724
In Stock
927,000
Factory
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.74450
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
3A
1.3 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
50pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
19,151
In Stock
1 : ¥2.46000
Cut Tape (CT)
7,500 : ¥0.73888
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
860 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
175°C (Max)
SMBflat
STTH208UFY
DIODE GEN PURP 800V 2A SMBFLAT
STMicroelectronics
7,458
In Stock
1 : ¥5.58000
Cut Tape (CT)
5,000 : ¥2.02053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
2A
1.55 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 800 V
-
Automotive
AEC-Q101
Surface Mount
DO-221AA, SMB Flat Leads
SMBflat
-40°C ~ 175°C
R6020ENZ4C13
SCS215AEGC11
DIODE SIL CARBIDE 650V 15A TO247
Rohm Semiconductor
293
In Stock
1 : ¥60.01000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
15A
1.55 V @ 15 A
No Recovery Time > 500mA (Io)
0 ns
300 µA @ 600 V
550pF @ 1V, 1MHz
-
-
Through Hole
TO-247-3
TO-247
175°C
0
In Stock
Check Lead Time
1 : ¥2.63000
Cut Tape (CT)
4,500 : ¥0.30916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
700mA
1.08 V @ 700 mA
Standard Recovery >500ns, > 200mA (Io)
780 ns
1 µA @ 200 V
5pF @ 4V, 1MHz
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 175°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.