Single Diodes

Results: 9
Manufacturer
Diodes IncorporatedonsemiSTMicroelectronicsTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Series
-SUPERECTIFIER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
AvalancheSchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V75 V100 V400 V1000 V
Current - Average Rectified (Io)
150mA200mA500mA1A3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A770 mV @ 1 A800 mV @ 100 mA1 V @ 10 mA1 V @ 100 mA1 V @ 200 mA1.1 V @ 1 A1.2 V @ 1 A1.35 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns5 ns50 ns3 µs
Current - Reverse Leakage @ Vr
25 nA @ 20 V500 nA @ 25 V2 µA @ 25 V4 µA @ 100 V5 µA @ 75 V5 µA @ 100 V5 µA @ 400 V10 µA @ 1000 V500 µA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz7pF @ 1V, 1MHz7pF @ 4V, 1MHz8pF @ 4V, 1MHz10pF @ 1V, 1MHz10pF @ 4V, 1MHz-
Package / Case
DO-213AA (Glass)DO-213AB, MELF (Glass)DO-213AC, MINI-MELF, SOD-80DO-214AA, SMBDO-214AC, SMASC-76, SOD-323SC-90, SOD-323F
Supplier Device Package
DO-213AA (GL34)DO-213ABDO-214AC (SMA)SMBSOD-323SOD-323FSOD-80
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
588,225
In Stock
1,242,500
Factory
1 : ¥0.90000
Cut Tape (CT)
2,500 : ¥0.15661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
SC-90, SOD-323F
1N914BWS
DIODE GEN PURP 75V 150MA SOD323F
onsemi
142,021
In Stock
186,000
Factory
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.25344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SC-76, SOD-323
BAT54HT1G
DIODE SCHOTTKY 30V 200MA SOD323
onsemi
161,051
In Stock
1 : ¥1.64000
Cut Tape (CT)
3,000 : ¥0.27853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
DO-214AC SMA
STPS1H100A
DIODE SCHOTTKY 100V 1A SMA
STMicroelectronics
147,513
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.70522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
4 µA @ 100 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
175°C (Max)
117,188
In Stock
1 : ¥2.30000
Cut Tape (CT)
1,500 : ¥0.69679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Avalanche
1000 V
1A
1.2 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
8pF @ 4V, 1MHz
Surface Mount
DO-213AB, MELF (Glass)
DO-213AB
-65°C ~ 175°C
MFG_SOD-123F-SERIES
BAT43WS RRG
DIODE SCHOTTKY 30V 200MA SOD323F
Taiwan Semiconductor Corporation
5,741
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.39949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
1 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
500 nA @ 25 V
7pF @ 1V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 125°C
DO-214AA
S1BB-13-F
DIODE GEN PURP 100V 1A SMB
Diodes Incorporated
177,065
In Stock
471,000
Factory
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.46782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 100 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
18,789
In Stock
1 : ¥4.27000
Cut Tape (CT)
1,800 : ¥1.24046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
550 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
7,488
In Stock
1 : ¥3.37000
Cut Tape (CT)
9,000 : ¥0.94104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
500mA
1.35 V @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 400 V
7pF @ 4V, 1MHz
Surface Mount
DO-213AA (Glass)
DO-213AA (GL34)
-65°C ~ 175°C
Showing
of 9

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.