ACDBA260LR-HF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 65,935
Unit Price: ¥2.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,120
Unit Price: ¥3.04000
Datasheet

ACDBA260LR-HF

DigiKey Part Number
641-1875-2-ND - Tape & Reel (TR)
641-1875-1-ND - Cut Tape (CT)
641-1875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBA260LR-HF
Description
DIODE SCHOTTKY 60V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.02900¥30.29
100¥1.81770¥181.77
500¥1.68300¥841.50
1,000¥1.14445¥1,144.45
2,000¥1.05361¥2,107.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.00982¥5,049.10
10,000¥0.90885¥9,088.50
25,000¥0.89538¥22,384.50
50,000¥0.84152¥42,076.00
Manufacturers Standard Package