SD0805S020S0R5

DigiKey Part Number
478-7799-2-ND - Tape & Reel (TR)
478-7799-1-ND - Cut Tape (CT)
478-7799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD0805S020S0R5
Description
DIODE SCHOTTKY 20V 500MA 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SD0805S020S0R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
440 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
0805 (2012 Metric)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.57800¥25.78
100¥1.29960¥129.96
500¥1.15184¥575.92
1,000¥0.89635¥896.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.80223¥2,406.69
6,000¥0.78431¥4,705.86
9,000¥0.69467¥6,252.03
30,000¥0.68570¥20,571.00
75,000¥0.58262¥43,696.50
Manufacturers Standard Package