Single Diodes

Results: 2
Manufacturer
onsemiToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io)
200mA250mA
Voltage - Forward (Vf) (Max) @ If
280 mV @ 10 mA590 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 30 V6 µA @ 40 V
Capacitance @ Vr, F
6pF @ 10V, 1MHz17pF @ 0V, 1MHz
Supplier Device Package
SOD-323USC
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
272,117
In Stock
1 : ¥1.48000
Cut Tape (CT)
3,000 : ¥0.29446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
280 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
-
5 µA @ 30 V
17pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
SC-76, SOD-323
NSR0340HT1G
DIODE SCHOTTKY 40V 250MA SOD323
onsemi
96,456
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37565
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
250mA
590 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
5 ns
6 µA @ 40 V
6pF @ 10V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.