MBR120LSFT3G

DigiKey Part Number
MBR120LSFT3GOSTR-ND - Tape & Reel (TR)
MBR120LSFT3GOSCT-ND - Cut Tape (CT)
MBR120LSFT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR120LSFT3G
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
MBR120LSFT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.55300¥25.53
100¥1.28650¥128.65
500¥1.14002¥570.01
1,000¥0.88723¥887.23
2,000¥0.79410¥1,588.20
5,000¥0.77634¥3,881.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.68760¥6,876.00
30,000¥0.67873¥20,361.90
50,000¥0.57670¥28,835.00
100,000¥0.56783¥56,783.00
Manufacturers Standard Package