NSR1020MW2T1G

DigiKey Part Number
NSR1020MW2T1GOSTR-ND - Tape & Reel (TR)
NSR1020MW2T1GOSCT-ND - Cut Tape (CT)
NSR1020MW2T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR1020MW2T1G
Description
DIODE SCHOTTKY 20V 1A SOD323
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
NSR1020MW2T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 15 V
Capacitance @ Vr, F
29pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.83900¥18.39
100¥0.89730¥89.73
500¥0.74854¥374.27
1,000¥0.52015¥520.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.45078¥1,352.34
6,000¥0.41815¥2,508.90
9,000¥0.34675¥3,120.75
30,000¥0.34063¥10,218.90
75,000¥0.30596¥22,947.00
150,000¥0.26517¥39,775.50
Manufacturers Standard Package