Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
60 V200 V
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
630 mV @ 500 mA850 mV @ 1 A
Current - Reverse Leakage @ Vr
2 µA @ 200 V40 µA @ 45 V
Capacitance @ Vr, F
20pF @ 25V, 1MHz23pF @ 5V, 1MHz
Package / Case
POWERDI®123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PowerDI™ 123SOT-23-3
Operating Temperature - Junction
-65°C ~ 175°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
POWERDI123
DFLS1200-7
DIODE SCHOTTKY 200V 1A PWRDI123
Diodes Incorporated
14,695
In Stock
474,000
Factory
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.60209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
1A
850 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 µA @ 200 V
23pF @ 5V, 1MHz
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 175°C
SOT-23-3
ZHCS506TA
DIODE SCHOTTKY 60V 500MA SOT23-3
Diodes Incorporated
2,276
In Stock
1,119,000
Factory
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥1.55535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
500mA
630 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
40 µA @ 45 V
20pF @ 25V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
125°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.