SB230 | |
---|---|
DigiKey Part Number | 1655-SB230CT-ND - Cut Tape (CT) 1655-SB230TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB230 |
Description | DIODE SCHOTTKY 30V 2A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.58400 | ¥15.84 |
100 | ¥0.80210 | ¥80.21 |
500 | ¥0.65414 | ¥327.07 |
1,000 | ¥0.48526 | ¥485.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40829 | ¥1,224.87 |
6,000 | ¥0.39035 | ¥2,342.10 |
9,000 | ¥0.37148 | ¥3,343.32 |