HS5M

DigiKey Part Number
1801-HS5MTR-ND - Tape & Reel (TR)
1801-HS5MCT-ND - Cut Tape (CT)
1801-HS5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HS5M
Description
DIODE GEN PURP 5A DO214AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 1000 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
5A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.54800¥45.48
100¥3.16080¥316.08
500¥2.46770¥1,233.85
1,000¥2.00574¥2,005.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.79299¥5,378.97
6,000¥1.70182¥10,210.92
9,000¥1.58027¥14,222.43
30,000¥1.54380¥46,314.00
Manufacturers Standard Package