Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,367 In Stock 9,500,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.29917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 5 µA @ 100 V | 10pF @ 4V, 1MHz | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
36,083 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.00442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.25 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 5 µA @ 600 V | - | Surface Mount | DO-214AA, SMB | SMB | -65°C ~ 175°C | ||
10,811 In Stock 117,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.74382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 70 V | 3A | 790 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 70 V | 100pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 125°C | ||
223 In Stock | 1 : ¥47.53000 Tube | Tube | Active | Standard | 600 V | 30A | 2.65 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 26 ns | 30 µA @ 600 V | - | Through Hole | TO-247-3 | TO-247AC | -55°C ~ 175°C |