Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
339,748 In Stock | 1 : ¥1.31000 Cut Tape (CT) 8,000 : ¥0.20314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 350 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 10 V | - | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | 125°C (Max) | ||
41,344 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 10 V | - | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | 150°C (Max) | ||
8,006 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 510 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 30 V | - | - | - | Surface Mount | SOD-123F | PMDU | 150°C (Max) | ||
31,735 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.68593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 5A | 450 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 700 µA @ 20 V | - | - | - | Surface Mount | SOD-128 | PMDTM | 125°C (Max) | ||
11,016 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 21 ns | 28 µA @ 40 V | 560pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) | ||
2,477 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥0.86203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 490 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 30 V | 82pF @ 10V, 1MHz | - | - | Surface Mount | SOD-123F | S-FLAT (1.6x3.5) | 150°C (Max) |