SM4007PL-TP | |
---|---|
DigiKey Part Number | SM4007PL-TPMSTR-ND - Tape & Reel (TR) SM4007PL-TPMSCT-ND - Cut Tape (CT) SM4007PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4007PL-TP |
Description | DIODE GEN PURP 1KV 1A SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SM4007PL-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69100 | ¥16.91 |
100 | ¥0.82340 | ¥82.34 |
500 | ¥0.68716 | ¥343.58 |
1,000 | ¥0.47740 | ¥477.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.41378 | ¥1,034.45 |
5,000 | ¥0.38382 | ¥1,919.10 |
12,500 | ¥0.31829 | ¥3,978.62 |
25,000 | ¥0.31268 | ¥7,817.00 |
62,500 | ¥0.28085 | ¥17,553.12 |
125,000 | ¥0.24340 | ¥30,425.00 |