Single Diodes

Results: 2
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V200 V
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 200 V20 µA @ 40 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASOD-123
Supplier Device Package
DO-214AC (SMA)SOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
6,359
In Stock
1 : ¥2.38000
Cut Tape (CT)
1,800 : ¥0.50677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 200 V
12pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
MMSZ5237ET1G
NRVB0540T1G
DIODE SCHOTTKY 40V 500MA SOD123
onsemi
23,089
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.85647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
510 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
20 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.