Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedRohm SemiconductorVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®TMBS®, SlimSMA™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V45 V150 V
Current - Average Rectified (Io)
1.8A2A3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A480 mV @ 2 A530 mV @ 2 A760 mV @ 1.5 A
Current - Reverse Leakage @ Vr
50 µA @ 30 V150 µA @ 30 V200 µA @ 150 V450 µA @ 45 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz180pF @ 4V, 1MHz425pF @ 4V, 1MHz-
Package / Case
2-XDFNDO-220AADO-221AC, SMA Flat LeadsSOD-123F
Supplier Device Package
DO-220AA (SMP)DO-221AC (SlimSMA)PMDUX3-WLB1608-2
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 150°C-40°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
X3-WLB1608-2
SDM2U30CSP-7
DIODE SCHOTT 30V 2A X3-WLB1608-2
Diodes Incorporated
2,680
In Stock
1 : ¥2.79000
Cut Tape (CT)
5,000 : ¥0.72410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
480 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 30 V
110pF @ 4V, 1MHz
-
-
Surface Mount
2-XDFN
X3-WLB1608-2
-55°C ~ 150°C
13,388
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,500 : ¥1.10823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
450 µA @ 45 V
425pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-40°C ~ 150°C
292
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1.8A
760 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 150 V
180pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-220AA
DO-220AA (SMP)
-40°C ~ 175°C
RB160MM-30TFTR
RBR2MM30ATFTR
DIODE SCHOTTKY 30V 2A PMDU
Rohm Semiconductor
490
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥0.96602
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
530 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 30 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
150°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.