Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedSMC Diode SolutionsTaiwan Semiconductor CorporationVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - DC Reverse (Vr) (Max)
35 V60 V80 V100 V
Current - Average Rectified (Io)
1A3A7.5A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 7.5 A700 mV @ 3 A790 mV @ 3 A800 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 35 V100 µA @ 100 V500 µA @ 60 V500 µA @ 80 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz300pF @ 4V, 1MHz400pF @ 5V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMADO-221AC, SMA Flat LeadsTO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
DO-214AC (SMA)SMAFSMCTO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB, SMC
B380-13-F
DIODE SCHOTTKY 80V 3A SMC
Diodes Incorporated
20,988
In Stock
1,548,000
Factory
1 : ¥6.32000
Cut Tape (CT)
3,000 : ¥1.89055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
80 V
3A
790 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 80 V
100pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 125°C
PE1DAH
SS110
DIODE SCHOTTKY 100V 1A DO214AC
Taiwan Semiconductor Corporation
7,315
In Stock
1 : ¥2.96000
Cut Tape (CT)
7,500 : ¥0.50929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 100 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 125°C
5,165
In Stock
1 : ¥6.49000
Tube
-
Tube
Active
Schottky
35 V
7.5A
570 mV @ 7.5 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 35 V
400pF @ 5V, 1MHz
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263AB (D2PAK)
-65°C ~ 150°C
SMAF
SS36AF
60V, 3A, SMAF, DIODE SCHOTTKY
SMC Diode Solutions
2,808
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.44713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
300pF @ 4V, 1MHz
Surface Mount
DO-221AC, SMA Flat Leads
SMAF
-55°C ~ 125°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.