Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,775 In Stock | 1 : ¥19.70000 Cut Tape (CT) 1,000 : ¥9.36706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 30A | 2.95 V @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 40 µA @ 600 V | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | 175°C (Max) | |||
1,248 In Stock | 1 : ¥91.38000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 36A | 1.8 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 1082pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : ¥45.48000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 21A | 1.65 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 347pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C |