Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,668 In Stock | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.34194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 250mA | 1.35 V @ 250 mA | Fast Recovery =< 500ns, > 200mA (Io) | 3 ns | 9 µA @ 100 V | 25pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006BD-2 | 150°C | ||
8,092 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.85415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 2A | 490 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 250pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123W | 175°C |