Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,087 In Stock | 1 : ¥188.09000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 50A | 1.7 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 400 µA @ 1200 V | 2340pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
1,089 In Stock | 1 : ¥84.81000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 82A | 1.8 V @ 60 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 650 V | 1463pF @ 1V, 1MHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
485 In Stock | 1 : ¥95.23000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 60A | 1.75 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 650 V | 2530pF @ 1V, 100kHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
553 In Stock | 1 : ¥127.99000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 650 V | 50A | 1.7 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 2030pF @ 1V, 100kHz | Automotive | AEC-Q101 | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | ||
90 In Stock | 1 : ¥91.70000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 700 V | 50A | 1.5 V @ 50 A | No Recovery Time > 500mA (Io) | 0 ns | - | - | - | - | Through Hole | TO-247-2 | TO-247 | - |