Single Diodes

Results: 6
Manufacturer
Micro Commercial CoonsemiVishay General Semiconductor - Diodes Division
Series
-FRED Pt®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V200 V600 V
Current - Average Rectified (Io)
30mA200mA1A2A3A
Voltage - Forward (Vf) (Max) @ If
860 mV @ 3 A900 mV @ 15 mA930 mV @ 2 A1.25 V @ 150 mA1.25 V @ 200 mA1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns6 ns25 ns50 ns75 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V1 µA @ 100 V1 µA @ 200 V2 µA @ 200 V10 µA @ 600 V500 µA @ 200 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz2.2pF @ 0V, 1MHz5pF @ 0V, 1MHz10pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCDO-214AC, SMADO-221AC, SMA Flat LeadsSC-76, SOD-323SOD-123TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DO-214AB (SMC)DO-214AC (SMA)DO-221AC (SlimSMA)SOD-123SOD-323SOT-23-3 (TO-236)
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAS16LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
255,926
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SC-76, SOD-323
BAS20HT1G
DIODE GEN PURP 200V 200MA SOD323
onsemi
29,992
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.20398
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
1 µA @ 200 V
5pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
13,220
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.54549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
30mA
900 mV @ 15 mA
Small Signal =< 200mA (Io), Any Speed
1 ns
200 nA @ 30 V
2.2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
8,606
In Stock
1 : ¥3.04000
Cut Tape (CT)
7,500 : ¥0.78480
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 600 V
10pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
DO-214AB
SK3200-TP
DIODE SCHOTTKY 200V 3A SMC
Micro Commercial Co
16,089
In Stock
1 : ¥5.58000
Cut Tape (CT)
3,000 : ¥2.12681
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
3A
860 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 200 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
32,123
In Stock
1 : ¥3.45000
Cut Tape (CT)
14,000 : ¥1.01216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
2A
930 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
2 µA @ 200 V
-
Surface Mount
DO-221AC, SMA Flat Leads
DO-221AC (SlimSMA)
-65°C ~ 175°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.