Single Diodes

Results: 4
Manufacturer
KYOCERA AVXonsemiRohm SemiconductorToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V40 V80 V200 V
Current - Average Rectified (Io)
100mA800mA3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 800 mA500 mV @ 3 A875 mV @ 3 A1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns35 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V5 µA @ 200 V50 µA @ 30 V200 µA @ 40 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz170pF @ 0V, 1MHz-
Package / Case
2-SMD, No LeadDO-214AB, SMCSC-76, SOD-323SC-79, SOD-523
Supplier Device Package
2010/DO-214ACEMD2SMCUSC
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 125°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
EMD2
1SS400SMT2R
DIODE GEN PURP 80V 100MA EMD2
Rohm Semiconductor
1,060,937
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.21509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
EMD2
150°C (Max)
765,937
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.42609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
800mA
450 mV @ 800 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
DO-214AB Pkg
MURS320T3G
DIODE GEN PURP 200V 3A SMC
onsemi
48,432
In Stock
1 : ¥5.25000
Cut Tape (CT)
2,500 : ¥1.78199
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
3A
875 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
-
-
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 175°C
SD2010S
SD2010S040S3R0
DIODE SCHOTTKY 40V 3A 2010
KYOCERA AVX
133,909
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.84150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
-
-
Surface Mount
2-SMD, No Lead
2010/DO-214AC
-55°C ~ 125°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.