TSSA5U60

DigiKey Part Number
1801-TSSA5U60TR-ND - Tape & Reel (TR)
1801-TSSA5U60CT-ND - Cut Tape (CT)
1801-TSSA5U60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSSA5U60
Description
DIODE SCHOTTKY 60V 5A DO214AC
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TSSA5U60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥2.91400¥29.14
100¥1.85780¥185.78
500¥1.40136¥700.68
1,000¥1.25384¥1,253.84
2,000¥1.12947¥2,258.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.82161¥12,324.15
37,500¥0.80944¥30,354.00
52,500¥0.76075¥39,939.38