BAT20JFILM

DigiKey Part Number
497-3381-2-ND - Tape & Reel (TR)
497-3381-1-ND - Cut Tape (CT)
497-3381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT20JFILM
Description
DIODE SCHOTTKY 23V 1A SOD323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 23 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT20JFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
23 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 µA @ 15 V
Capacitance @ Vr, F
30pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.16700¥21.67
100¥1.09680¥109.68
500¥0.89454¥447.27
1,000¥0.66368¥663.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.55835¥1,675.05
6,000¥0.53383¥3,202.98
9,000¥0.46169¥4,155.21
30,000¥0.45304¥13,591.20
75,000¥0.37513¥28,134.75
150,000¥0.36935¥55,402.50
Manufacturers Standard Package