BAT20JFILM | |
---|---|
DigiKey Part Number | 497-3381-2-ND - Tape & Reel (TR) 497-3381-1-ND - Cut Tape (CT) 497-3381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT20JFILM |
Description | DIODE SCHOTTKY 23V 1A SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 23 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT20JFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 23 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 15 V | |
Capacitance @ Vr, F | 30pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09680 | ¥109.68 |
500 | ¥0.89454 | ¥447.27 |
1,000 | ¥0.66368 | ¥663.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.55835 | ¥1,675.05 |
6,000 | ¥0.53383 | ¥3,202.98 |
9,000 | ¥0.46169 | ¥4,155.21 |
30,000 | ¥0.45304 | ¥13,591.20 |
75,000 | ¥0.37513 | ¥28,134.75 |
150,000 | ¥0.36935 | ¥55,402.50 |