BAT54CT-7-F

DigiKey Part Number
BAT54CT-FDITR-ND - Tape & Reel (TR)
BAT54CT-FDICT-ND - Cut Tape (CT)
BAT54CT-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CT-7-F
Description
DIODE ARR SCHOT 30V 200MA SOT523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.59400¥25.94
100¥1.30860¥130.86
500¥1.06744¥533.72
1,000¥0.79200¥792.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62575¥1,877.25
6,000¥0.59826¥3,589.56
9,000¥0.51742¥4,656.78
30,000¥0.50771¥15,231.30
75,000¥0.42040¥31,530.00
150,000¥0.41393¥62,089.50
Manufacturers Standard Package