B2100A-13-F | |
---|---|
DigiKey Part Number | B2100A-13-FDITR-ND - Tape & Reel (TR) B2100A-13-FDICT-ND - Cut Tape (CT) B2100A-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2100A-13-F |
Description | DIODE SCHOTTKY 100V 2A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.52940 | ¥152.94 |
500 | ¥1.41598 | ¥707.99 |
1,000 | ¥0.96289 | ¥962.89 |
2,000 | ¥0.88638 | ¥1,772.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84959 | ¥4,247.95 |
10,000 | ¥0.76463 | ¥7,646.30 |
25,000 | ¥0.75330 | ¥18,832.50 |
50,000 | ¥0.72244 | ¥36,122.00 |