Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
223,697 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 3pF @ 0V, 1MHz | Surface Mount | SC-76A | SC-76-2 | 125°C (Max) | ||
11,346 In Stock | 1 : ¥10.18000 Tube | - | Tube | Active | Schottky | 100 V | 30A | 900 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | -55°C ~ 150°C |