Single Diodes

Results: 6
Manufacturer
Diodes IncorporatedRohm SemiconductorTaiwan Semiconductor CorporationToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V60 V800 V1000 V
Current - Average Rectified (Io)
200mA1.5A2A3A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1.5 A470 mV @ 2 A600 mV @ 200 mA650 mV @ 100 mA1.3 V @ 3 A3 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns25 ns160 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V5 µA @ 1000 V10 µA @ 800 V60 µA @ 30 V100 µA @ 60 V500 µA @ 30 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz10pF @ 1V, 1MHz15pF @ 4V, 1MHz200pF @ 0V, 1MHz380pF @ 0V, 1MHz-
Package / Case
2-SMD, Flat Leads0402 (1006 Metric)SC-79, SOD-523SOD-128
Supplier Device Package
EMD2SOD-128TUMD2SMUS2HX2-DFN1006-2
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 150°C125°C (Max)150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
X2-DFN
BAT54LPS-7
DIODE SCHOTTKY 30V 200MA 2DFN
Diodes Incorporated
7,966
In Stock
2,988,000
Factory
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.77859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
650 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
X2-DFN1006-2
-65°C ~ 125°C
TUMD2SM
RFU02VSM8STR
DIODE GP 800V 200MA TUMD2SM
Rohm Semiconductor
67,552
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75694
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
200mA
3 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
25 ns
10 µA @ 800 V
4pF @ 0V, 1MHz
-
-
Surface Mount
2-SMD, Flat Leads
TUMD2SM
150°C (Max)
13,503
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.87861
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
2A
470 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
60 µA @ 30 V
380pF @ 0V, 1MHz
-
-
Surface Mount
2-SMD, Flat Leads
US2H
150°C (Max)
EMD2
RB521SM-60FHT2R
DIODE SCHOTTKY 60V 200MA EMD2
Rohm Semiconductor
24,795
In Stock
This product has a maximum purchase limit
1 : ¥2.05000
Cut Tape (CT)
8,000 : ¥0.32296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
100 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
EMD2
125°C (Max)
41,492
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.65361
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1.5A
430 mV @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
200pF @ 0V, 1MHz
-
-
Surface Mount
2-SMD, Flat Leads
US2H
150°C
MFG_SOD-128
RS3MFSH
160NS, 3A, 1000V, FAST RECOVERY
Taiwan Semiconductor Corporation
13,876
In Stock
1 : ¥3.45000
Cut Tape (CT)
14,000 : ¥0.66573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
3A
1.3 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
160 ns
5 µA @ 1000 V
15pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128
-55°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.