Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,454 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 215mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 500 nA @ 80 V | 1.5pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | 150°C (Max) | |||
1,238 In Stock | 1 : ¥14.45000 Tube | - | Tube | Active | Standard | 600 V | 15A | 2.8 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 10 µA @ 600 V | - | - | - | Through Hole | TO-220-2 | TO-220ACFP | 150°C (Max) |