Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedKYOCERA AVXMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V
Current - Average Rectified (Io)
1A3A8A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A500 mV @ 3 A550 mV @ 8 A
Current - Reverse Leakage @ Vr
100 µA @ 20 V500 µA @ 30 V500 µA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz200pF @ 4V, 1MHz-
Package / Case
2-SMD, No LeadDO-214AA, SMBSOD-123F
Supplier Device Package
2114/DO-214AASMBSOD-123FL
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123FL
SM5817PL-TP
DIODE SCHOTTKY 20V 1A SOD123FL
Micro Commercial Co
1,930,256
In Stock
1 : ¥1.15000
Cut Tape (CT)
2,500 : ¥0.19322
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 20 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 125°C
2114/DO-214AA
SD2114S040S8R0
DIODE SCHOTTKY 40V 8A 2114
KYOCERA AVX
55,079
In Stock
1 : ¥5.91000
Cut Tape (CT)
5,000 : ¥2.13467
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
8A
550 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
-
-
-
Surface Mount
2-SMD, No Lead
2114/DO-214AA
-55°C ~ 125°C
DO-214AA
B330B-13-F
DIODE SCHOTTKY 30V 3A SMB
Diodes Incorporated
40,679
In Stock
951,000
Factory
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.12142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 30 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.