Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,660 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥0.77923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 1A | 1.3 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 80 ns | 1 µA @ 600 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | 175°C (Max) | ||
780 In Stock | 1 : ¥32.10000 Cut Tape (CT) 1,000 : ¥16.59793 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 12A | 1.45 V @ 12 A | No Recovery Time > 500mA (Io) | 0 ns | 50 µA @ 600 V | 750pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | -40°C ~ 175°C |