SS25S-E3/61T

DigiKey Part Number
112-SS25S-E3/61TTR-ND - Tape & Reel (TR)
112-SS25S-E3/61TCT-ND - Cut Tape (CT)
112-SS25S-E3/61TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS25S-E3/61T
Description
DIODE SCHOTTKY 50V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.43000¥24.30
100¥1.22410¥122.41
500¥1.08468¥542.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥0.84411¥1,519.40
3,600¥0.75548¥2,719.73
5,400¥0.73861¥3,988.49
9,000¥0.65419¥5,887.71
45,000¥0.64575¥29,058.75
90,000¥0.54867¥49,380.30
Manufacturers Standard Package