Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
400,890 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75883 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 3.7 ns | 150 nA @ 100 V | 70pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
123,565 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.85494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 670 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 9 ns | 700 nA @ 60 V | 220pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 175°C (Max) | ||
9,345 In Stock | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.64262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 300 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 7 µA @ 10 V | - | Surface Mount | 01005 (0402 Metric) | 1005 | -55°C ~ 125°C |