1N4151TR | |
---|---|
DigiKey Part Number | 1N4151VSTR-ND - Tape & Reel (TR) 1N4151VSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4151TR |
Description | DIODE GEN PURP 75V 150MA DO35 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.15800 | ¥11.58 |
100 | ¥0.56570 | ¥56.57 |
500 | ¥0.47174 | ¥235.87 |
1,000 | ¥0.32774 | ¥327.74 |
2,000 | ¥0.28406 | ¥568.12 |
5,000 | ¥0.26347 | ¥1,317.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21850 | ¥2,185.00 |
30,000 | ¥0.21464 | ¥6,439.20 |
50,000 | ¥0.19279 | ¥9,639.50 |
100,000 | ¥0.17094 | ¥17,094.00 |
250,000 | ¥0.16708 | ¥41,770.00 |