B360A-13-F | |
---|---|
DigiKey Part Number | B360A-FDITR-ND - Tape & Reel (TR) B360A-FDICT-ND - Cut Tape (CT) B360A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360A-13-F |
Description | DIODE SCHOTTKY 60V 3A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B360A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.43840 | ¥143.84 |
500 | ¥1.33164 | ¥665.82 |
1,000 | ¥0.90546 | ¥905.46 |
2,000 | ¥0.83354 | ¥1,667.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.79893 | ¥3,994.65 |
10,000 | ¥0.71904 | ¥7,190.40 |
25,000 | ¥0.70838 | ¥17,709.50 |
50,000 | ¥0.67936 | ¥33,968.00 |