MRA4004T3G | |
---|---|
DigiKey Part Number | MRA4004T3GOSTR-ND - Tape & Reel (TR) MRA4004T3GOSCT-ND - Cut Tape (CT) MRA4004T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MRA4004T3G |
Description | DIODE GEN PURP 400V 1A SMA |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | MRA4004T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.03600 | ¥20.36 |
100 | ¥1.02700 | ¥102.70 |
500 | ¥0.83802 | ¥419.01 |
1,000 | ¥0.62171 | ¥621.71 |
2,000 | ¥0.52303 | ¥1,046.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.50007 | ¥2,500.35 |
10,000 | ¥0.43249 | ¥4,324.90 |
25,000 | ¥0.42438 | ¥10,609.50 |
50,000 | ¥0.35140 | ¥17,570.00 |
125,000 | ¥0.34599 | ¥43,248.75 |