B260A-13-F

DigiKey Part Number
B260A-FDITR-ND - Tape & Reel (TR)
B260A-FDICT-ND - Cut Tape (CT)
B260A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B260A-13-F
Description
DIODE SCHOTTKY 60V 2A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B260A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.52900¥25.29
100¥1.27420¥127.42
500¥1.12902¥564.51
1,000¥0.87861¥878.61
2,000¥0.78634¥1,572.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.61360¥3,068.00
10,000¥0.53068¥5,306.80
25,000¥0.52073¥13,018.25
50,000¥0.43118¥21,559.00
125,000¥0.42455¥53,068.75
Manufacturers Standard Package