Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V100 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
680 mV @ 1 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns8.3 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V50 µA @ 60 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz43pF @ 4V, 1MHz
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
2-SMD, Flat LeadsSOD-123
Supplier Device Package
SOD-123SOD-323HE
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
405,235
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-323HE
SS16HE
DIODE SCHOTTKY 60V 1A SOD323HE
onsemi
412,648
In Stock
252,000
Factory
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.70295
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
60 V
1A
680 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
8.3 ns
50 µA @ 60 V
43pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
SOD-323HE
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.