Single Diodes

Results: 2
Manufacturer
Comchip TechnologyKYOCERA AVX
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V
Current - Average Rectified (Io)
150mA1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V200 µA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
0603 (1608 Metric)1206 (3216 Metric)
Supplier Device Package
0603C/SOD-523F1206 (3216 Metric)
Operating Temperature - Junction
-55°C ~ 125°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
S1MSWFN-7
CDSUC4148-HF
DIODE GEN PURP 75V 150MA 0603C
Comchip Technology
5,871
In Stock
4,000
Factory
1 : ¥2.63000
Cut Tape (CT)
4,000 : ¥0.43980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
-40°C ~ 125°C
SD1206
SD1206S040S1R0
DIODE SCHOTTKY 40V 1A 1206
KYOCERA AVX
61,293
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.84008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
Surface Mount
1206 (3216 Metric)
1206 (3216 Metric)
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.