Single Diodes

Results: 5
Manufacturer
Comchip TechnologyDiodes Incorporated
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
50 V80 V200 V800 V
Current - Average Rectified (Io)
100mA1A3A10A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A700 mV @ 3 A880 mV @ 10 A1 V @ 100 mA1.15 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 nA @ 80 V10 µA @ 800 V100 µA @ 200 V500 µA @ 50 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz40pF @ 4V, 1MHz110pF @ 4V, 1MHz200pF @ 4V, 1MHz-
Package / Case
2-SMD, No LeadDO-214AA, SMBDO-214AC, SMAPowerDI™ 5
Supplier Device Package
0603/SOD-523FPowerDI™ 5SMASMB
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B350A-13-F
DIODE SCHOTTKY 50V 3A SMA
Diodes Incorporated
231,824
In Stock
115,000
Factory
1 : ¥2.55000
Cut Tape (CT)
5,000 : ¥1.02417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
G15H150D5
SBR10U200P5-13
DIODE SBR 200V 10A POWERDI5
Diodes Incorporated
4,092
In Stock
700,000
Factory
1 : ¥9.44000
Cut Tape (CT)
5,000 : ¥3.71305
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
200 V
10A
880 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 200 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 175°C
0603 (1608 Metric)
CDSU400B
DIODE GEN PURP 80V 100MA 0603
Comchip Technology
792,448
In Stock
552,000
Factory
1 : ¥1.81000
Cut Tape (CT)
4,000 : ¥0.30916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 80 V
3pF @ 0.5V, 1MHz
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
125°C (Max)
DO-214AC
B150-13-F
DIODE SCHOTTKY 50V 1A SMA
Diodes Incorporated
15,681
In Stock
3,400,000
Factory
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.73919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
110pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AA
S3KB-13-F
DIODE GEN PURP 800V 3A SMB
Diodes Incorporated
121,114
In Stock
747,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.86203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
800 V
3A
1.15 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 800 V
40pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.