Single Diodes

Results: 2
Manufacturer
Micro Commercial CoToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V75 V
Current - Average Rectified (Io)
150mA800mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 800 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 75 V50 µA @ 30 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz170pF @ 0V, 1MHz
Package / Case
SC-76, SOD-323SC-79, SOD-523
Supplier Device Package
SOD-523USC
Operating Temperature - Junction
-65°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 523
1N4148X-TP
DIODE GEN PURP 75V 150MA SOD523
Micro Commercial Co
2,157,542
In Stock
1 : ¥1.72000
Cut Tape (CT)
8,000 : ¥0.28098
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
765,937
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.42607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
800mA
450 mV @ 800 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 30 V
170pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.