Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Series
-SBR®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkySuper Barrier
Voltage - DC Reverse (Vr) (Max)
50 V60 V
Current - Average Rectified (Io)
15A30A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 15 A720 mV @ 30 A
Current - Reverse Leakage @ Vr
90 µA @ 60 V500 µA @ 50 V
Package / Case
8-PowerVDFNPowerDI™ 5
Supplier Device Package
PowerDI™ 5PowerFlat™ (5x6)
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
G15H150D5
SBRT15U50SP5-13
DIODE SBR 50V 15A POWERDI5
Diodes Incorporated
74,258
In Stock
745,000
Factory
1 : ¥5.09000
Cut Tape (CT)
5,000 : ¥2.69383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
50 V
15A
470 mV @ 15 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 50 V
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
8PowerVDFN
STPS30M60DJF-TR
DIODE SCHOTTKY 60V 30A POWERFLAT
STMicroelectronics
7,723
In Stock
1 : ¥9.69000
Cut Tape (CT)
3,000 : ¥4.00866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
30A
720 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
90 µA @ 60 V
-
Surface Mount
8-PowerVDFN
PowerFlat™ (5x6)
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.